text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1371EST16TC

60 V 1MHz High Accuracy Buck-Boost Led Driver Controller - TSSOP-16EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Diodes Incorporated ZXLD1371EST16TC - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 8V to 60V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,600.00
USD
Quantity
Unit Price
2,500+
$1.44
Product Variant Information section