text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL21010CFH330Z-TK

ISL21010: 3 V 25 mA Low Dropout Micropower Bandgap Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL21010CFH330Z-TK - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 3V
Tolerance (%): ±0.2%
Rated Current: 25mA
Quiescent Current: 48µA
Temp Coefficient (ppm/C): 15ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,740.00
USD
Quantity
Unit Price
1,000
$0.885
2,000
$0.87
3,000
$0.865
4,000+
$0.855
Product Variant Information section