Référence fabricant
ISL21080CIH333Z-TK
ISL21080 Series 3.3 Vo 0.2% NanoPower Voltage Reference - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Renesas ISL21080CIH333Z-TK - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Statut du produit:
Renesas ISL21080CIH333Z-TK - Caractéristiques techniques
| Type: | Series |
| Reference Voltage: | 3.3V |
| Tolerance (%): | ±0.2% |
| Rated Voltage: | 3.5V to 5.5V |
| Quiescent Current: | 1.5µA |
| Style d'emballage : | SOT-23 (SC-59,TO-236) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
These references is ideal for general purpose portable applications to extend battery life at lower cost. It is provided in the industry standard 3 Ld SOT-23 pinout.
Features:
- Reference Output Voltage: 3.300 V
- Initial Accuracy:
- ISL21080-30, -33, -41, and -50: ±0.2%
- Input Voltage Range:
- ISL21080-33: 3.5 V to 5.5 V
- Output Voltage Noise: 30µVP-P (0.1Hz to 10Hz)
- Supply Current: 1.5µA (Max)
- Tempco: 50ppm/°C
- Output Current Capability: ±7mA
- Operating Temperature Range: -40°C to +85°C
- Package: 3 Ld SOT-23
- Pb-Free (RoHS compliant)
Applications:
- Energy Harvesting Applications
- Wireless Sensor Network Applications
- Low Power Voltage Sources for Controllers, FPGA, ASICs or Logic Devices
- Battery Management/Monitoring
- Low Power Standby Voltages
- Portable Instrumentation
- Consumer/Medical Electronics
- Wearable Electronics
- Lower Cost Industrial and Instrumentation
- Power Regulation Circuits
- Control Loops and Compensation Networks
- LED/Diode Supply
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount