Manufacturer Part #
ISL21080CIH333Z-TK
ISL21080 Series 3.3 Vo 0.2% NanoPower Voltage Reference - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas ISL21080CIH333Z-TK - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL21080CIH333Z-TK - Technical Attributes
| Type: | Series |
| Reference Voltage: | 3.3V |
| Tolerance (%): | ±0.2% |
| Rated Voltage: | 3.5V to 5.5V |
| Quiescent Current: | 1.5µA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
These references is ideal for general purpose portable applications to extend battery life at lower cost. It is provided in the industry standard 3 Ld SOT-23 pinout.
Features:
- Reference Output Voltage: 3.300 V
- Initial Accuracy:
- ISL21080-30, -33, -41, and -50: ±0.2%
- Input Voltage Range:
- ISL21080-33: 3.5 V to 5.5 V
- Output Voltage Noise: 30µVP-P (0.1Hz to 10Hz)
- Supply Current: 1.5µA (Max)
- Tempco: 50ppm/°C
- Output Current Capability: ±7mA
- Operating Temperature Range: -40°C to +85°C
- Package: 3 Ld SOT-23
- Pb-Free (RoHS compliant)
Applications:
- Energy Harvesting Applications
- Wireless Sensor Network Applications
- Low Power Voltage Sources for Controllers, FPGA, ASICs or Logic Devices
- Battery Management/Monitoring
- Low Power Standby Voltages
- Portable Instrumentation
- Consumer/Medical Electronics
- Wearable Electronics
- Lower Cost Industrial and Instrumentation
- Power Regulation Circuits
- Control Loops and Compensation Networks
- LED/Diode Supply
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount