text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL60002DIH318Z-TK

ISL60002: 1.8 V 7 mA Fixed Precision Low Power FGA Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL60002DIH318Z-TK - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 1.8V
Tolerance (%): ±0.28%
Quiescent Current: 350nA
Temp Coefficient (ppm/C): 20ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,620.00
USD
Quantity
Unit Price
1,000
$1.32
2,000
$1.31
4,000
$1.30
5,000+
$1.29
Product Variant Information section