text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1501T-12E/CHY

Voltage References Precision Buffered Voltage Reference

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1501T-12E/CHY - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 1.25V
Tolerance (%): ±0.1%
Quiescent Current: 140µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section