text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1502T-50E/CHY

Voltage References 140 uA SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Microchip MCP1502T-50E/CHY - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 5.5V
Tolerance (%): ±0.1%
Rated Current: 20mA
Rated Voltage: 5V
Temp Coefficient (ppm/C): 7ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
Cost Per Unit
$4.62
Unit Price:
$1.12 USD Each
Total
$9.24
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section