text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1541-I/TO

MCP1541 Series 4.3 to 5.5 V Supply 4.096 V Voltage Reference - TO-92

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1541-I/TO - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 4.096V
Tolerance (%): ±1%
Rated Current: 20mA
Rated Voltage: 4.3V to 5.5V
Forward (Drive) Current: 8mA
Quiescent Current: 100µA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

MCP1541 series of low power, high precision voltage reference. It provides a precise output voltage of 4.096 V which is then compared to other voltages in the system.This voltage reference is normally used in the 3 V to 5 V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation.

This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (max) and temperature stability of 50 ppm/C (max). This device is offered in SOT23-3 & TO-92 packages and is ideal for communications equipment, data acquisition systems, instrumentation and process control, high precision power supplies and battery powered equipment. 

Features:

  • Precision Voltage Reference
  • Output Voltage: 4.096 V
  • Initial Accuracy: ±1% (max.)
  • Temperature Drift: ±50 ppm/°C (max.)
  • Output Current Drive: ±2 mA
  • Maximum Input Current: 100 µA @ +25°C (max.)
  • Packages: TO-92 and SOT-23-3
  • Industrial Temperature Range: -40°C to +85°C

Applications:

  • Battery powered systems
  • Handheld Instruments
  • Instrumentation and process control
  • Test Equipment
  • Data Acquisition systems
  • Communications Equipment
  • Medical Equipment
  • Precision power supplies
  • 8-bit, 10-bit, 12-bit A/D Converters(ADCs)
  • D/A Converters(DACs)

View the complete family of MCP1541 Voltage Reference

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$730.00
USD
Quantity
Unit Price
25
$0.78
75
$0.765
250
$0.745
750
$0.73
2,500+
$0.695
Product Variant Information section