Manufacturer Part #
NCV301LSN28T1G
Voltage Detector Series TSOP-5 / SOT23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV301LSN28T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV301LSN28T1G - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 2.8V |
| Supply Voltage-Max: | 12V |
| Tolerance (%): | ±2% |
| Output Current-Max: | 70mA |
| No of Inputs: | 1 |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 5 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.137
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOP-5
Mounting Method:
Surface Mount