text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431BL3T

Voltage References Adjustable Shunt 2.5V to 36V 3-Pin SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TL431BL3T - Technical Attributes
Attributes Table
Type: Shunt
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$646.20
USD
Quantity
Unit Price
3,000
$0.0737
9,000
$0.0718
12,000
$0.0713
30,000
$0.0698
45,000+
$0.0683