Manufacturer Part #
TS3320ACR
Micropower high precision series voltage reference
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
STMicroelectronics TS3320ACR - Product Specification
STMicroelectronics TS3320ACR - Technical Attributes
Attributes Table
| Type: | Series |
| Reference Voltage: | 2.048V |
| Tolerance (%): | ±0.15% |
| Rated Current: | 5mA |
| Quiescent Current: | 3.9µA |
| Temp Coefficient (ppm/C): | 8ppm/°C |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount