Manufacturer Part #
SCA3100-D04-1
SCA3100 Series 3.6 V ±2g 3-Axis High Performance Accelerometer - SMD-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata SCA3100-D04-1 - Technical Attributes
Attributes Table
| Sensing Range: | ±2 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100+
$29.37
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount