text.skipToContent text.skipToNavigation

Manufacturer Part #

ACUROS-0640-USB3-001

ACUROS CQD Series 640 H x 512 V 0.33 MP USB3 Vision Interface SWIR Camera

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
onsemi ACUROS-0640-USB3-001 - Technical Attributes
Attributes Table
Type: Thermal
Resolution: 0.33 MP
Supply Voltage: 6V to 16V
Frames per Second: 270
Shutter Type: Snapshot global shutter
Interface/Version: USB3 Vision
Pixel Size: 15µm
Operating Temperature: -20°C to +55°C
Package Style:  Module
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9,434.53
USD
Quantity
Unit Price
1+
$9,434.53
Product Variant Information section