text.skipToContent text.skipToNavigation

Manufacturer Part #

T6613-5KF

CO2 OEM 0-5000 PPM flow thru with calibration ports

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors T6613-5KF - Technical Attributes
Attributes Table
Type: CO₂
Supply Voltage: 5V
Supply Current: 35mA
Quiescent Current: 8mA
Operating Temp Range: 0°C to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$781.00
USD
Quantity
Unit Price
10
$78.10
20
$77.53
30
$77.20
40
$76.96
50+
$76.22
Product Variant Information section