text.skipToContent text.skipToNavigation

Manufacturer Part #

BHI260AP

BHI260 Series Self-learning AI Smart Sensor with Integrated IMU

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code:
Product Specification Section
Bosch Sensortec BHI260AP - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Supply Current: 2.8mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$24,700.00
USD
Quantity
Unit Price
5,000+
$4.94