text.skipToContent text.skipToNavigation

Manufacturer Part #

ISM330ISNTR

3.6 V Accelerometer Gyroscope High-Accuracy 6 Axis Automotive Sensor  - LGA-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2311
Product Specification Section
STMicroelectronics ISM330ISNTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 595µA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.57
USD
Quantity
Unit Price
1
$8.57
20
$7.67
100
$7.18
500
$6.69
2,500+
$6.20