text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSV32XTR

6-axis IMUwith 32 g accelerometer and embedded sensor fusion, AI, Qvar

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LSM6DSV32XTR - Technical Attributes
Attributes Table
Type: Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type: I2C
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$18,850.00
USD
Quantity
Unit Price
5,000+
$3.77