text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37002LMABTR-066B5-M

ACS37002 Series 5 V ±50 A 1-Channel SMT Hall Effect Current Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37002LMABTR-066B5-M - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 400kHz
Supply Current: 13mA to 18mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$18,240.00
USD
Quantity
Unit Price
1,000+
$3.04
Product Variant Information section