text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37030LLZATR-040B3

ACS37030 Series 3.3 V ±40 A 5 MHz 1 Channel Hall Effect Current Sensor - SOIC-6

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37030LLZATR-040B3 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 5MHz
Supply Current: 20mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$23,760.00
USD
Quantity
Unit Price
3,000+
$2.64
Product Variant Information section