text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37041KLHBLT-030B3

ACS37041 Series 3.3 V ±30 A 150kHz 1 Channel Magnetic Current Sensor - SOT-23W-5

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Allegro MicroSystems ACS37041KLHBLT-030B3 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 150kHz
Supply Current: 10mA to 15mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section