text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS711ELCTR-25AB-T

25 A 1 Channel Bidirectional Hall-Effect Linear Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS711ELCTR-25AB-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 100kHz
Supply Current: 4mA
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$9,000.00
USD
Quantity
Unit Price
3,000+
$1.00
Product Variant Information section