text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS71240KEXBLT-050B5

±50 A 1 Channel Automotive-Grade Galvanically Isolated Current Sensor - QFN-12

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS71240KEXBLT-050B5 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$7,110.00
USD
Quantity
Unit Price
1,500
$0.815
3,000
$0.80
4,500+
$0.79
Product Variant Information section