text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS724LLCTR-30AB-T

5V Vcc ISOLATED CURRENT SENSOR IC

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code:
Product Specification Section
Allegro MicroSystems ACS724LLCTR-30AB-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$21,330.00
USD
Quantity
Unit Price
3,000+
$2.37