text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS724LLCTR-30AB-T

5V Vcc ISOLATED CURRENT SENSOR IC

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code: 2404
Product Specification Section
Allegro MicroSystems ACS724LLCTR-30AB-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,975
USA:
2,975
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.87
USD
Quantity
Unit Price
1
$3.87
15
$3.51
75
$3.30
300
$3.12
1,500+
$2.91