text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS724LMATR-30AU-T

CURRENT SENSOR WITH COMMON-MODE FIELD REJECTION

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS724LMATR-30AU-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,890.00
USD
Quantity
Unit Price
1,000+
$2.89
Product Variant Information section