text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS758LCB-050B-PFF-T

Thermally Enhanced, Fully Integrated, Hall-Effect-BasedLinear Current Sensor IC

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Allegro MicroSystems ACS758LCB-050B-PFF-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 13.5mA
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
748
Germany:
748
4,896
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
34
Multiple Of:
34
Total
$166.26
USD
Quantity
Unit Price
34
$4.89
102
$4.81
170
$4.78
340
$4.73
680+
$4.66
Product Variant Information section