text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91218LDC-ARV-500-TU

5.5 V 19 mA 1 Channel Hall Effect Bidirectional Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91218LDC-ARV-500-TU - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 400kHz
Supply Current: 19mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1040
Multiple Of:
80
Total
$2,683.20
USD
Quantity
Unit Price
80
$2.66
240
$2.62
320
$2.61
800
$2.58
1,200+
$2.55
Product Variant Information section