text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91221KDC-ABR-020-SP

MLX91221 Series 3.465 V 20 A Hall Effect Integrated Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91221KDC-ABR-020-SP - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 20A
Supply Voltage: 3.135V to 3.465V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$166.40
USD
Quantity
Unit Price
10
$2.11
30
$2.08
100
$2.05
300
$2.02
1,000+
$1.97
Product Variant Information section