text.skipToContent text.skipToNavigation

Manufacturer Part #

02181600-120

RVIT-15-120I

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02181600-120 - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 10V to 28V
Supply Current: 41mA
Rotation Angle: 0° to 120°
Operating Temp Range: -18°C to +77°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,423.38
USD
Quantity
Unit Price
2
$711.69
4
$700.21
6+
$688.91
Product Variant Information section