text.skipToContent text.skipToNavigation

Manufacturer Part #

02561020-000

HCT SERIES 10.5 to 28VDC 540 ohms 50Hz 4 to 20mA loop LVDT Transmitter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02561020-000 - Technical Attributes
Attributes Table
Type: Linear
Supply Voltage: 10.5V to 28V
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$886,340.00
USD
Quantity
Unit Price
1
$930.65
2
$917.09
3
$909.24
4
$903.72
5+
$886.34
Product Variant Information section