text.skipToContent text.skipToNavigation

Manufacturer Part #

04-0989-0061

Linear Displacement Sensors RT9420-0R25-121-1110

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 04-0989-0061 - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 8V to 34V
Supply Current: 20mA
Rotation Angle: 18000°
Operating Temp Range: -40°C to +90°C
No of Terminals: 6
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$746.73
USD
Quantity
Unit Price
1
$746.73
2
$735.84
3
$729.55
4
$725.11
5+
$711.17
Product Variant Information section