
Manufacturer Part #
A31316LUCHTN-XY-S-SE-10
3D PCB-LESS AUTOMOTIVE POSITION SENSOR
Product Specification Section
Allegro MicroSystems A31316LUCHTN-XY-S-SE-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A31316LUCHTN-XY-S-SE-10 - Technical Attributes
Attributes Table
Type: | Linear/Rotary |
Output Type: | Digital |
Supply Voltage: | 4.5V to 6V |
Supply Current: | 5mA to 10mA |
Rotation Angle: | 360° |
Interface: | 3-Wire |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +165°C |
No of Terminals: | 3 |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SIP-3
Mounting Method:
Through Hole