text.skipToContent text.skipToNavigation

Manufacturer Part #

CT310LS-HT8

2D Angular Sensor, TSSOP-8 Package, H-Temp

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code: 2627
Product Specification Section
Allegro MicroSystems CT310LS-HT8 - Technical Attributes
Attributes Table
Type: Angular
Output Type: Differential
Supply Voltage: 1V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.63
USD
Quantity
Unit Price
1
$1.63
15
$1.49
75
$1.40
300
$1.33
1,500+
$1.24