text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316EGO-BCG-000-RE

MLX90316 Series 0 to 360° 5.5 V 13.5 mA Rotary Position Sensor IC - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90316EGO-BCG-000-RE - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MLX90316EGO-BCG-000-TU is a Part of MLX90316 Series 360 °/s 4.5 to 5.5 V Rotary Position Sensor IC available in TSSOP-16 Surface mount Package.

It is a CMOS Hall sensor that gives the angular position of a magnetic field parallel to the IC surface. It is designed for contactless rotary position sensors that are frequently required in both automotive and industrial applications. The MLX90316 detects the absolute angular position of a small magnet (diametrally magnetized) that is positioned and rotates above the device surface

Features and Benefits:

  • Absolute Rotary Position Sensor IC
  • Simple & Robust Magnetic Design
  • Tria?is™ Hall Technology
  • Programmable Angular Range up to 360 Degrees
  • Programmable Linear Transfer Characteristic
  • Selectable Analog (Ratiometric), PWM, Serial Protocol
  • 12 bit Angular Resolution - 10 bit Angular Thermal Accuracy
  • 40 bit ID Number
  • Single Die – SO8 Package RoHS Compliant
  • Dual Die (Full Redundant) – TSSOP16 Package RoHS Compliant

Applications:

  • Absolute Rotary Position Sensor
  • Steering Wheel Position Sensor
  • Pedal Position Sensor
  • Motor-shaft Position Sensor
  • Throttle Position Sensor
  • Float-Level Sensor
  • Ride Height Position Sensor
  • Non-Contacting Potentiometer

View the MLX90316 Series of Angular Position Sensor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$31,365.00
USD
Quantity
Unit Price
4,500+
$6.97
Product Variant Information section