text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90382LGO-BAA-100-SP

MLX90382 Series 3.3/5 V 2 Channel 16-Bit Triaxis Position Sensor - TSSOP-16EP

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90382LGO-BAA-100-SP - Technical Attributes
Attributes Table
Supply Voltage: 3.3V to 5V
Supply Current: 10mA to 11mA
Rotation Angle: 360°
Interface: SPI
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +170°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
90
Multiple Of:
1
Total
$268.20
USD
Quantity
Unit Price
10
$3.03
30
$2.98
100
$2.94
250
$2.91
750+
$2.83
Product Variant Information section