text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMID4200AI1R

ZMID4200 Series 5 V Rotary/Linear Inductive Position Sensor IC - TSSOP-14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZMID4200AI1R - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Interface: 1-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$21,280.00
USD
Quantity
Unit Price
4,000+
$5.32
Product Variant Information section