

Manufacturer Part #
CC2D23-SIP
Humidity & temperature sensor, calibrated & compensated, I2C, +/-2% RHT
Product Specification Section
Amphenol Advanced Sensors CC2D23-SIP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors CC2D23-SIP - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | I2C |
Resolution: | 14b |
Accuracy: | ±2%RH |
Response Time: | 4s |
Supply Voltage: | 2.3V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$11.04
5
$10.91
25
$10.77
75
$10.68
200+
$10.52
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole