Manufacturer Part #
SHTC3-TR-10KS
SHTC3 Series 0 to 100% RH 3.6 V Humidity and Temperature Sensor IC - DFN-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:DFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion SHTC3-TR-10KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHTC3-TR-10KS - Technical Attributes
Attributes Table
| Humidity Range - %RH: | 0% to 100% |
| Sensor Type: | Humidity |
| Resolution: | 16b |
| Accuracy: | ±2%RH |
| Response Time: | 8s |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount