text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTW2

SHTW2 Series 1.98 V 0 to 100% RH Humidity and Temperature Sensor IC - WLCSP-4

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SHTW2 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Digital
Accuracy: ±3%RH
Response Time: 8s
Supply Voltage: 1.62V to 1.98V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1000
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
10
$1.07
40
$1.05
150
$1.03
500+
$1.00
Product Variant Information section