Manufacturer Part #
500-0763-01
Lepton 2.5: 3.1 V 17 µm 80 H x 60 V Pixel Thermal Image Sensor Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | FLIR | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Molex Socket |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
FLIR 500-0763-01 - Product Specification
FLIR 500-0763-01 - Technical Attributes
Attributes Table
| Supply Voltage: | 1.14V to 3.1V |
| Supply Current: | 235mA |
| Pixel Size: | 17 x 17µm |
| Active Pixel: | 80 x 60 |
| Power Dissipation: | 650mW |
| Operating Temp Range: | -10°C to +80°C |
| Mounting Method: | Molex Socket |
Features & Applications
Please note that prior to processing an order for this device, you will be contacted by a Future Electronics representative for review and confirmation of order details.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$118.67
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Molex Socket