text.skipToContent text.skipToNavigation

Manufacturer Part #

EAALSTIC1708A0

1.7 x 0.8 x 0.6 mm 630 nm 5.5 V Surface Mount Ambient Light Sensor

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAALSTIC1708A0 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 520µA
Peak Wavelength: 630nm
Output Type: Analog
Supply Voltage: 2.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$3,240.00
USD
Quantity
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.166
16,000
$0.165
20,000+
$0.162
Product Variant Information section