text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL76683AROZ-T7

ISL76683 Series 3.3 V 540 nm Surface Mount Light-to-Digital Output Sensor

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL76683AROZ-T7 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 540nm
Output Type: Digital
Supply Voltage: 2.25V to 3.3V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,510.00
USD
Quantity
Unit Price
3,000+
$1.17
Product Variant Information section