text.skipToContent text.skipToNavigation

Manufacturer Part #

TEPT5600

NPN 570 nm 5 V 350 uA Through Hole Analog Ambient Light Sensor - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay TEPT5600 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 350µA
Peak Wavelength: 570nm
Output Type: Analog
Supply Voltage: 0.5V to 5V
Operating Temp Range: -40°C to +85°C
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,822
USA:
2,822
3,000
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
6 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.335
2,000
$0.325
5,000+
$0.31
Product Variant Information section