text.skipToContent text.skipToNavigation

Manufacturer Part #

55100-3H-02-A

55100 Series 3.75 V to 24V 10 kHz Miniature Flange Mounting Proximity Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Littelfuse 55100-3H-02-A - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 3.8V to 24V
Sensing Range: 18mT
Operating Temp Range: -40°C to +100°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.20
USD
Quantity
Unit Price
5
$5.04
25
$4.94
75
$4.87
150
$4.82
400+
$4.69
Product Variant Information section