text.skipToContent text.skipToNavigation

Manufacturer Part #

A1121ELHLT-T

A1121 Series 24 V 4 mA Surface Mount Unipolar Hall-Effect Switch - SOT-23W-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1121ELHLT-T - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 3V to 24V
Supply Current: 4mA
Sensing Range: 13.5mT
Rise Time: 2µs
Fall Time: 2µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$11,070.00
USD
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section