text.skipToContent text.skipToNavigation

Manufacturer Part #

A1212LUA-T

CONTINUOUS TIME HALL EFFECT LATCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code:
Product Specification Section
Allegro MicroSystems A1212LUA-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3.8V to 24V
Supply Current: 4.1mA
Interface: Digital
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
500
Total
$4,560.00
USD
Quantity
Unit Price
1
$0.685
5
$0.655
30
$0.62
100
$0.60
250+
$0.57