text.skipToContent text.skipToNavigation

Manufacturer Part #

A1324LLHLX-T

SENSOR LINEAR ANALOG SOT23W

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Allegro MicroSystems A1324LLHLX-T - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 10mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6.9mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$7,300.00
USD
Quantity
Unit Price
10,000+
$0.73
Product Variant Information section