Manufacturer Part #
A1393SEHLT-T
A1393 Series 3.5 V 10 kHz Analog Output Linear Hall Effect Sensor IC - DFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Allegro MicroSystems A1393SEHLT-T - Technical Attributes
Attributes Table
| Type: | Linear Hall |
| Supply Voltage: | 2.5V to 3.5V |
| Supply Current: | 3.2mA to 25µA |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount