Manufacturer Part #
A31004LLHALX
Unidirectional Linear Hall-Effect Sensor IC with Analog Output
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A31004LLHALX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A31004LLHALX - Technical Attributes
Attributes Table
| Type: | Linear Hall |
| Output Current: | 10mA |
| Supply Voltage: | 3V to 3.63V |
| Supply Current: | 8.5mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount