text.skipToContent text.skipToNavigation

Manufacturer Part #

A33230LLHALX-YZ-S-AR-03

A33230 Series 5.5 V ±30mT SMT 3D Hall-Effect Sensor IC - SOT-23W-5

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A33230LLHALX-YZ-S-AR-03 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 1mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 10mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 5
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$19,050.00
USD
Quantity
Unit Price
10,000+
$0.635
Product Variant Information section